ZPD18 | Diotec

Silicon planar zener diode, 18 V, 500 mW, DO-35, ZPD18

Order No.: 22S2640
EAN: 4099879081032
MPN:
ZPD18
Series: ZPD
ZPD18 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0107 € *
Available: 837 pcs.
Total Price:
0.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0107 €

Zener diodes, 500 mW, type Diotec Reihe ZPD.

Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.

Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD18, 18 V, 16.8 to 19.1 V, Diotec

Technical specifications
Filter Property Value
Power loss 500 mW
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Enclosure DO-35
Length 3.9 mm
Number of diodes 1
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
diameter 1.9 mm
Version silicon planar zener diode
Zener voltage 18 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 1 piece
Compliance
Property Value
RoHS conform Yes
Substance description Diboron trioxide
SVHC free No
Date of RoHS guidelines 3/31/15