ZPD12 | Diotec
Silicon planar zener diode, 12 V, 500 mW, DO-35, ZPD12
Unit Price (€ / pc.)
0.0702 € *
Available: 2,020 pcs.
Available in 4 Days: 40,000 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
3000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, type Diotec Reihe ZPD.
Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.
Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD12, 12 V, 11.4 to 12.7 V, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| diameter | 1.9 mm | |
| Power loss | 500 mW | |
| Assembly | THT | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Zener voltage | 12 V | |
| Product type | silicon planar zener diode | |
| Junction temperature (min.) | -50 °C | |
| Length | 3.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Diboron trioxide |
| Date of RoHS guidelines | 3/31/15 |