TGL34-13CA | Diotec
SMD TVS diode, bidirectional, 150 W, 11.1 V, DO-213AA, Diotec TGL34-13CA
Unit Price (€ / pc.)
0.0700 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 150 W | |
Version | bidirectional | |
Assembly | SMD | |
Enclosure | DO-213AA | |
min. operating temperature | -50 °C | |
Continuous power loss | 1 W | |
Rated blocking voltage | 11.1 V | |
Breakdown voltage | 13 V | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | IN |
Original Packaging | Reel with 2,500 pieces |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |