TGL34-68CA | Diotec

SMD TVS diode, Bidirectional, 150 W, 58.1 V, DO-213AA, TGL34-68CA

Order No.: 09S1906
EAN: 4099879053619
MPN:
TGL34-68CA
Series: TGL34
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1488 €
Technical specifications
Version Bidirectional
Continuous power loss 1 W
Breakdown voltage 68 V
Enclosure DO-213AA
Pulse power loss 150 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 58.1 V
Logistics
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure