TGL34-7.5CA | Diotec
SMD TVS diode, Bidirectional, 150 W, 6.4 V, DO-213AA, TGL34-7.5CA
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Bidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 7.5 V | |
Enclosure | DO-213AA | |
Pulse power loss | 150 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 6.4 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |