SK36SMA-AQ | Diotec
Schottky diode, 60 V (RRM), 3 A, SMA, SK36SMA-AQ
Unit Price (€ / pc.)
0.1033 € *
Standard delivery time from the manufacturer is: On Request
SMD Schottky Diode, SK36SMA-AQ, Diotec
SMD Schottky barrier rectifier diode
Features
- Low forward voltage drop
- High average forward current
- Compliant to RoHS
Applications
- Output Rectification in DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
- Commercial/industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | schottky rectifier diode | |
Enclosure | SMA | |
Number of diodes | 1 | |
Voltage V RRM (peak reverse voltage) | 60 V | |
Surge blocking voltage V RMS | 60 V | |
Forward Current | 3 A | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Capacity | 250 pF | |
Assembly | SMD | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 7,500 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |