PT800A | Diotec
Rectifier diode, 50 V, 8 A, TO-220AC, PT800A
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Version | silicon diode | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | TO-220AC | |
| min. operating temperature | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Forward Current | 8 A | |
| Number of diodes | 1 | |
| Rated current | 8 A | |
| Surge blocking voltage V RMS | 50 V | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |