PT800D | Diotec

Rectifier diode, 200 V, 8 A, TO-220AC, PT800D

Order No.: 09S4429
EAN: 4099879042095
MPN:
PT800D
Series: PT800
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4046 €
Technical specifications
Version Silicon diode
Forward Current 8 A
Enclosure TO-220AC
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated current 8 A
Voltage V RRM (peak reverse voltage) 200 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 200 V
Logistics
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Forward Current
Assembly
min. operating temperature
Rated current
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Forward Current
Assembly
min. operating temperature
Rated current
Enclosure
Rectifier diode, 400 V, 8 A, TO-220AC, PT800G
Order No.:
 09S4430
Manufacturer:
 Diotec
Manufacturer SKU:
 PT800G
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.40 € *
5000 pcs.
0.4046 €
400 V
175 °C
Silicon diode
8 A
THT
-50 °C
TO-220AC
Rectifier diode, 600 V, 8 A, TO-220AC, PT800J
Order No.:
 09S4431
Manufacturer:
 Diotec
Manufacturer SKU:
 PT800J
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.40 € *
5000 pcs.
0.4046 €
600 V
175 °C
Silicon diode
8 A
THT
-50 °C
TO-220AC
Rectifier diode, 800 V, 8 A, TO-220AC, PT800K
Order No.:
 09S4432
Manufacturer:
 Diotec
Manufacturer SKU:
 PT800K
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.40 € *
5000 pcs.
0.4046 €
800 V
150 °C
Silicon diode
8 A
THT
-50 °C
TO-220AC
Rectifier diode, 200 V, 8 A, TO-220AC, PT800D
Order No.:
 09S4429
Manufacturer:
 Diotec
Manufacturer SKU:
 PT800D
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.40 € *
5000 pcs.
0.4046 €
200 V
175 °C
Silicon diode
8 A
THT
-50 °C
8 A
TO-220AC
Rectifier diode, 100 V, 8 A, TO-220AC, PT800B
Order No.:
 09S4428
Manufacturer:
 Diotec
Manufacturer SKU:
 PT800B
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.40 € *
5000 pcs.
0.4046 €
100 V
175 °C
Silicon diode
8 A
THT
-50 °C
TO-220AC
Rectifier diode, 1000 V, 8 A, TO-220AC, PT800M
Order No.:
 09S4433
Manufacturer:
 Diotec
Manufacturer SKU:
 PT800M
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.40 € *
5000 pcs.
0.4046 €
1000 V
175 °C
Silicon diode
8 A
THT
-50 °C
TO-220AC