PT800G | Diotec
Rectifier diode, 400 V, 8 A, TO-220AC, PT800G
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Version | Silicon diode | |
Forward Current | 8 A | |
Enclosure | TO-220AC | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |