ES1J-AQ | Diotec

Superfast rectifier diode, 600 V, 1 A, SMA, ES1J-AQ

Order No.: 09S5148
MPN:
ES1J-AQ
Series: ES
ES1J-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1128 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
846.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.1128 €

Superfast SMD Rectifier Diode, ES1J-AQ, Diotec

Superfast Efficient SMD Rectifier Diode

Features

  • Extremely low reverse recovery time
  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High efficient switching stages
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Version superfast rectifier diode
Junction temperature (min.) -50 °C
Assembly SMD
Surge blocking voltage V RMS 600 V
Enclosure SMA
Junction temperature (max.) 150 °C
Voltage V RRM (peak reverse voltage) 600 V
Number of diodes 1
Forward Current 1 A
Rated blocking voltage 480 V
min. operating temperature -50 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes