ES1C | Diotec

Superfast SMD rectifier diode, 150 V, 1 A, DO-214AC, ES1C

Order No.: 09S4064
EAN: 4099879040985
MPN:
ES1C
Series: ES1
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.1309 €
Technical specifications
Version Superfast efficient diode
Forward Current 1 A
Enclosure DO-214AC
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 150 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 150 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
min. operating temperature
Version
Forward Current
Assembly
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
min. operating temperature
Version
Forward Current
Assembly
max. operating temperature
Enclosure