ER1D-AQ | Diotec
Superfast rectifier diode, 200 V, 1 A, SMA, ER1D-AQ
Unit Price (€ / pc.)
0.0657 € *
Available in 4 Days: 1,290,000 pcs. - if ordered today
Superfast SMD Rectifier Diode, ER1D-AQ, Diotec
Superfast Recovery SMD Rectifier Diode
Features
- Very low reverse recovery time
- Low forward voltage drop
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 150 °C | |
Number of diodes | 1 | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
min. operating temperature | -50 °C | |
Version | superfast rectifier diode | |
Enclosure | SMA | |
Rated blocking voltage | 160 V | |
Surge blocking voltage V RMS | 200 V | |
Junction temperature (min.) | -50 °C | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Forward Current | 1 A |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 7,500 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |