ER1K | Diotec

Superfast SMD rectifier diode, 800 V, 1 A, DO-214AC, ER1K

Order No.: 09S4046
EAN: 4099879040800
MPN:
ER1K
Series: ER1
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.1107 €
Technical specifications
Version Superfast recovery diode
Forward Current 1 A
Enclosure DO-214AC
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 800 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Rated blocking voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Rated blocking voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure