ER1A | Diotec

Superfast rectifier diode, 50 V, 1 A, DO-214AC, ER1A

Order No.: 09S4041
EAN: 4099879040756
MPN:
ER1A
Series: ER
ER1A Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0521 € *
Available in 4 Days: 7,500 pcs. - if ordered today
Total Price:
390.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0521 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Version superfast recovery diode
Enclosure DO-214AC
Surge blocking voltage V RMS 50 V
Junction temperature (min.) -50 °C
Voltage V RRM (peak reverse voltage) 50 V
Forward Current 1 A
Logistics
Property Value
Original Packaging Reel with 7,500 pieces
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15