EM516 | Diotec
Rectifier diode, 1800 V, 1 A, DO-204AC, EM516
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): EM516, 1.0 A, 1800 V, DO41
Version | Standard recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-204AC | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1800 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 1800 V |
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |