EM518 | Diotec
Rectifier diode, 2000 V, 1 A, DO-41, EM518
Unit Price (€ / pc.)
0.1773 € *
Available: 4,260 pcs.
Leadtime: 6 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
50 pcs.
0.1273 €
250 pcs.
0.1071 €
1000 pcs.
0.0904 €
2500 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): EM518, 1.0 A, 2000 V, DO41, Diotec
Technical specifications
Version | Standard recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 1 A | |
Voltage V RRM (peak reverse voltage) | 2000 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 2000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |