EAL1G | Diotec
Superfast rectifier diode, 450 V, 1 A, DO-213AA, EAL1G
Unit Price (€ / pc.)
0.0695 € *
Standard delivery time from the manufacturer is: On Request
Super-fast SMD rectifier diodes, type Diotec EAL1.
With Controlled Avalanche, for the rectification of mid-range frequencies; Package material: UL 94 V-0 classified. Junction temperature: –50 to +175 °C. Package: DO213AA (MiniMelf).
Technical attributes (type, periodic peak reverse voltage, reverse voltage, limiting value of mean on-state current): EAL1G, 400 V, 450 V, 1.0 A
Technical specifications
Filter | Property | Value |
---|---|---|
Version | superfast diode | |
Assembly | SMD | |
Junction temperature (min.) | -50 °C | |
Enclosure | DO-213AA | |
Surge blocking voltage V RMS | 450 V | |
min. operating temperature | -50 °C | |
Junction temperature (max.) | 175 °C | |
max. operating temperature | 175 °C | |
Forward Current | 1 A | |
Voltage V RRM (peak reverse voltage) | 400 V |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | SI |
Original Packaging | Reel with 2,500 pieces |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |