EAL1D | Diotec

Superfast SMD rectifier diode, 250 V, 1 A, DO-213AA, EAL1D

Order No.: 24S2009
EAN: 4099879043078
MPN:
EAL1D
Series: EAL1
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1476 €

Super-fast SMD rectifier diodes, type Diotec EAL1.

With Controlled Avalanche, for the rectification of mid-range frequencies; Package material: UL 94 V-0 classified. Junction temperature: –50 to +175 °C. Package: DO213AA (MiniMelf).

Technical attributes (type, periodic peak reverse voltage, reverse voltage, limiting value of mean on-state current): EAL1D, 200 V, 250 V, 1.0 A

Technical specifications
Version Superfast diode
Forward Current 1 A
Enclosure DO-213AA
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 200 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 250 V
Logistics
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure