BY500-600 | Diotec
Fast rectifier diode, 600 V, 5 A, DO-201, BY500-600
Unit Price (€ / pc.)
0.1016 € *
Available in 4 Days: 10,000 pcs. - if ordered today
High-speed silicon rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY500-600, 5.0 A, 600 V, DO201, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 175 °C | |
Assembly | THT | |
max. operating temperature | 175 °C | |
Version | fast recovery diode | |
Forward Current | 5 A | |
Enclosure | DO-201 | |
Voltage V RRM (peak reverse voltage) | 600 V | |
min. operating temperature | -50 °C | |
Surge blocking voltage V RMS | 600 V | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 1 piece |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |