BY500-400 | Diotec
Fast rectifier diode, 400 V, 5 A, DO-201, BY500-400
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
High-speed silicon rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY500-400, 5.0 A, 400 V, DO201, Diotec
Technical specifications
Version | Fast recovery diode | |
Forward Current | 5 A | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |