BY500-100 | Diotec
Fast rectifier diode, 100 V, 5 A, DO-201, BY500-100
Unit Price (€ / pc.)
0.3332 € *
Available: 1,213 pcs.
Leadtime: 9 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2523 €
500 pcs.
0.1999 €
1250 pcs.
0.1642 €
2500 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-speed silicon rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY500-100, 5.0 A, 100 V, DO201, Diotec
Technical specifications
Version | Fast recovery diode | |
Forward Current | 5 A | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 100 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |