B125C3700A | Diotec
Diotec bridge rectifier, 125 V, 250 V (RRM), 2.2 A, SIL, B125C3700A
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bridge rectifier, B125C3700A, DIOTEC
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL | |
| Input voltage | 125 V | |
| Rated current | 2.2 A | |
| Voltage V RRM (peak reverse voltage) | 250 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bulk with 500 pieces |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |