P6KE510CA | Diotec Semiconductor
TVS diode, bidirectional, 600 W, 434 V, DO-15, DO-204AC, Diotec Semiconductor P6KE510CA
Order No.: 10S9404
MPN:
P6KE510CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 10 Weeks
Transient Voltage Suppressor Diode, P6KE510CA, Diotec Semiconductor
Features
- Peak pulse power of 600 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 434 V | |
| Breakdown voltage | 510 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | THT | |
| Enclosure | DO-15, DO-204AC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |