P6KE43CA-AQ | Diotec Semiconductor

TVS diode, bidirektional, AEC-Q101 qualified, 600 W, 36.8 V, DO-15, DO-204AC, Diotec Semiconductor P6KE43CA-AQ

Order No.: 10S9374
MPN:
P6KE43CA-AQ
P6KE43CA-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1731 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1731 €
100 pcs.
0.1501 €
250 pcs.
0.1154 €
1000 pcs.
0.1010 €
4000 pcs.
0.0808 €
*incl. VAT plus shipping costs
Subject to prior sale

Transient Voltage Suppressor Diode, P6KE43CA-AQ, Diotec Semiconductor

Features

  • Peak pulse power of 600 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version bidirektional, AEC-Q101 qualified
Pulse power loss 600 W
Rated blocking voltage 36.8 V
Breakdown voltage 43 V
Continuous power loss 5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-15, DO-204AC
Logistics
Property Value
Country of origin DE
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes