LDP03-39CAYD2-AQ | Diotec Semiconductor

SMD TVS diode, bidirektional, AEC-Q101 qualified, 8000 W, 33 V, D²PAK, TO-263AB, Diotec Semiconductor LDP03-39CAYD2-AQ

Order No.: 10S9422
MPN:
LDP03-39CAYD2-AQ
LDP03-39CAYD2-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3685 €

SMD Transient Voltage Suppressor Diode, LDP03-39CAYD2-AQ, Diotec Semiconductor

Features

  • Very fast response time

Applications

  • Over-voltage protection
  • Load-dump protection in motor vehicle supply systems
Technical specifications
Filter Property Value
Version bidirektional, AEC-Q101 qualified
Pulse power loss 8000 W
Rated blocking voltage 33 V
Breakdown voltage 42.2 V
Continuous power loss 8 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly SMD
Enclosure D²PAK, TO-263AB
Logistics
Property Value
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes