LDP03-28CAYD2-AQ | Diotec Semiconductor
SMD TVS diode, bidirektional, AEC-Q101 qualified, 8000 W, 24 V, D²PAK, TO-263AB, Diotec Semiconductor LDP03-28CAYD2-AQ
Order No.: 10S9424
MPN:
LDP03-28CAYD2-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 9 Weeks
SMD Transient Voltage Suppressor Diode, LDP03-28CAYD2-AQ, Diotec Semiconductor
Features
- Very fast response time
Applications
- Over-voltage protection
- Load-dump protection in motor vehicle supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirektional, AEC-Q101 qualified | |
| Pulse power loss | 8000 W | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 30.7 V | |
| Continuous power loss | 8 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | D²PAK, TO-263AB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |