BAS316WSR13 | Diotec Semiconductor
Small signal diode, 200 W, 100 V, SOD-323F, Diotec Semiconductor BAS316WSR13
Order No.: 09S6200
MPN:
BAS316WSR13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0595 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0369 €
250 pcs.
0.0226 €
1000 pcs.
0.0143 €
12000 pcs.
0.0118 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAS316WSR13, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Enclosure | SOD-323F | |
| Max. average forward current | 250 mA | |
| Repetitive peak forward current | 500 mA | |
| Power loss | 200 W | |
| Rated blocking voltage | 100 V | |
| Peak blocking voltage | 100 V | |
| Reverse recovery time | < 4 ns | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |