BAS316WSR13-AQ | Diotec Semiconductor
Small signal diode, AEC-Q101 qualified, 200 W, 100 V, SOD-323, Diotec Semiconductor BAS316WSR13-AQ
Order No.: 09S6198
MPN:
BAS316WSR13-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0536 €
250 pcs.
0.0321 €
1000 pcs.
0.0214 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Diode, BAS316WSR13-AQ, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- AEC-Q101 qualified
Applications
- Signal processing
- High-speed switching
- Rectifying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOD-323 | |
| Max. average forward current | 250 mA | |
| Repetitive peak forward current | 500 mA | |
| Power loss | 200 W | |
| Rated blocking voltage | 100 V | |
| Peak blocking voltage | 100 V | |
| Reverse recovery time | < 4 ns | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |