SICW30C065 | Diotec Semiconductor

Schottky diode, 650 V (RRM), TO-247-3L, SICW30C065

Order No.: 09S6186
MPN:
SICW30C065
SICW30C065 Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,204.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
2.6775 €

Standard Recovery Rectifier Diode, SICW30C065, Diotec Semiconductors

Features

  • Half bridge configuration

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
Technical specifications
Filter Property Value
Product type silicon carbide schottky diode
Enclosure TO-247-3L
Voltage V RRM (peak reverse voltage) 650 V
Surge blocking voltage V RMS 650 V
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
Assembly THT
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes