SICW30C065-AQ | Diotec Semiconductor
Schottky diode, 650 V (RRM), TO-3P, TO-247, SICW30C065-AQ
Order No.: 09S6188
MPN:
SICW30C065-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 12 Weeks
Silicon Carbide Schottky Diode, SICW30C065-AQ, Diotec Semiconductors
Features
- Dual diodes
- Low capacitive charge
- Extremly fast switching
- High reverse voltage
- High power dissipation
- AEC-Q101 qualified
Applications
- Recification of high frequencies
- High efficient switching stages
- Power Factor Correction Diodes
- Free-wheeling diodes for inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicon carbide schottky diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | TO-3P, TO-247 | |
| Voltage V RRM (peak reverse voltage) | 650 V | |
| Surge blocking voltage V RMS | 650 V | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |