DI7A6N04SQ2-AQ | Diotec Semiconductor

Diotec Semiconductor N/N channel, AEC-Q101 qualified MOSFET, 40 V, 7.6 A, SO-8, DI7A6N04SQ2-AQ

Order No.: 10S9368
MPN:
DI7A6N04SQ2-AQ
DI7A6N04SQ2-AQ Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1800 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1800 €
100 pcs.
0.1440 €
250 pcs.
0.1260 €
1000 pcs.
0.1152 €
4000 pcs.
0.1008 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual N-Channel Power MOSFET, DI7A6N04SQ2-AQ, Diotec Semiconductor

Features

  • Dual MOSFET
  • Logic level drive
  • Low gate charge
  • Low profile, space saving package
  • Low on state resistance
  • Fast switching times

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Synchronous Rectifiers
Technical specifications
Filter Property Value
Version N/N channel, AEC-Q101 qualified
max. Voltage 40 V
Max. current 7.6 A
drain-source on resistance RDS (on) max @VGS=10V 28 mΩ
Enclosure SO-8
Gate Charge Qg @10V (nC) 1.8x10<sup>-8</sup> C
Power loss 3.1 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes