MMDTC907DW-AQ | Diotec Semiconductor
Bipolar junction transistor, NPN/NPN, AEC-Q101 qualified, 100 mA, 50 V, SMD, SOT-363, MMDTC907DW-AQ
Order No.: 09S6032
MPN:
MMDTC907DW-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1821 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
100 pcs.
0.1142 €
250 pcs.
0.0678 €
1000 pcs.
0.0452 €
3000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Digital NPN Transistor, MMDTC907DW-AQ, Diotec Semiconductors
SMD General Purpose NPN Transistor
Features
- Two complementary transistors in one package with integrated bias resistor combinations
- AEC-Q101 qualified
Applications
- Signal processing
- Switching
- Digital controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-363 | |
| Version | NPN/NPN, AEC-Q101 qualified | |
| Saturation voltage | 0.3 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 250 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |