MMDTC901DW-AQ | Diotec Semiconductor

Bipolar junction transistor, NPN, AEC-Q101 qualified, 100 mA, 50 V, SMD, SOT-363, MMDTC901DW-AQ

Order No.: 10S9318
MPN:
MMDTC901DW-AQ
MMDTC901DW-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0600 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0600 €
100 pcs.
0.0520 €
250 pcs.
0.0400 €
1000 pcs.
0.0350 €
3000 pcs.
0.0280 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Digital NPN/NPN Transistor, MMDTC901DW-AQ, Diotec Semiconductor

Applications

  • Digital controls
  • Switching
  • Signal processing
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-363
Version NPN, AEC-Q101 qualified
Collector current 100 mA
max.voltage between collector and emitter Vceo 50 V
max.voltage between collector and base Vcbo 50 V
Power dissipation 0.2 W
Transit frequency fTmin 250 MHz
Min DC gain 30 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back