BC817BPN-AQ | Diotec Semiconductor

Bipolar junction transistor, NPN/PNP, AEC-Q101 qualified, 500 mA, 45 V, SMD, SOT-26, BC817BPN-AQ

Order No.: 10S9332
MPN:
BC817BPN-AQ
BC817BPN-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0825 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0825 €
100 pcs.
0.0715 €
250 pcs.
0.0550 €
1000 pcs.
0.0481 €
3000 pcs.
0.0384 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose NPN Transistor, BC817BPN-AQ, Diotec Semiconductor

Features

  • General Purpose
  • Three current gain groups

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-26
Version NPN/PNP, AEC-Q101 qualified
Collector current 500 mA
max.voltage between collector and emitter Vceo 45 V
max.voltage between collector and base Vcbo 50 V
Power dissipation 370 mW
Transit frequency fTmin 100 MHz
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back