BC817-16-AQ | Diotec Semiconductor

Bipolar junction transistor, NPN, AEC-Q101 qualified, 800 mA, 45 V, SMD, SOT-23, BC817-16-AQ

Order No.: 10S9220
MPN:
BC817-16-AQ
BC817-16-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0336 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0336 €
100 pcs.
0.0290 €
250 pcs.
0.0224 €
1000 pcs.
0.0196 €
3000 pcs.
0.0157 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose NPN Transistor, BC817-16-AQ, Diotec Semiconductor

Features

  • General Purpose
  • Three current gain groups

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version NPN, AEC-Q101 qualified
Collector current 800 mA
max.voltage between collector and emitter Vceo 45 V
Power dissipation 310 mW
Transit frequency fTmin 100 MHz
Min DC gain 100 mA
Max DC amplification 250 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back