BC807K-40R13-AQ | Diotec Semiconductor
Bipolar junction transistor, PNP, AEC-Q101 qualified, 800 mA, -45 V, SMD, SOT-23, BC807K-40R13-AQ
Order No.: 10S9218
MPN:
BC807K-40R13-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0318 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0318 €
100 pcs.
0.0275 €
250 pcs.
0.0212 €
1000 pcs.
0.0186 €
10000 pcs.
0.0149 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD General Purpose PNP Transistor, BC807K-40R13-AQ, Diotec Semiconductor
Features
- Low thermal resistance
- General Purpose
- Three current gain groups
Applications
- Signal processing
- Switching
- Amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | PNP, AEC-Q101 qualified | |
| Collector current | 800 mA | |
| max.voltage between collector and emitter Vceo | -45 V | |
| Power dissipation | 310 mW | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 250 mA | |
| Max DC amplification | 600 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |