BC807K-40-AQ | Diotec Semiconductor

Bipolar junction transistor, PNP, AEC-Q101 qualified, -500 mA, -45 V, SMD, SOT-23, BC807K-40-AQ

Order No.: 10S9214
MPN:
BC807K-40-AQ
BC807K-40-AQ Diotec Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0318 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0318 €
100 pcs.
0.0275 €
250 pcs.
0.0212 €
1000 pcs.
0.0186 €
3000 pcs.
0.0149 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose PNP Transistor, BC807K-40-AQ, Diotec Semiconductor

Features

  • Low thermal resistance
  • General Purpose
  • Three current gain groups

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version PNP, AEC-Q101 qualified
Collector current -500 mA
max.voltage between collector and emitter Vceo -45 V
Power dissipation 300 mW
Transit frequency fTmin 80 MHz
Min DC gain 250 mA
Max DC amplification 600 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412100
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back