MMSZ5231B-7-F | Diodes
Z-diode, 5.1 V, 500 mW, SOD-123, MMSZ5231B-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0328 € *
Standard delivery time from the manufacturer is: 1 Week
Zener diodes, 500 mW, type Diodes MMSZ.
AEC-Q101 qualified; Power losses: 500 mW. Package: SOD123. Operating temperatures: –65 to +150 °C.
Technical attributes (type, rated Zener voltage, Zener voltage range): MMSZ5231B-7-F, 5.1 V, 4.85 to 5.36 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 5.1 V | |
| Power loss | 500 mW | |
| Enclosure | SOD-123 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| On-State Voltage | 0.9 V | |
| Forward Current | 1 mA | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 2.85 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |