MMSZ5228B-7-F | Diodes

Z-diode, 3.9 V, 500 mW, SOD-123, MMSZ5228B-7-F

Order No.: 32S3700
EAN: 4099879083531
MPN:
MMSZ5228B-7-F
Series: MMSZ
MMSZ5228B-7-F Diodes Zener Diodes Image 1
MMSZ5228B-7-F Diodes Zener Diodes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0931 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0931 €

Zener diodes, 500 mW, type Diodes MMSZ.

AEC-Q101 qualified; Power losses: 500 mW. Package: SOD123. Operating temperatures: –65 to +150 °C.

Technical attributes (type, rated Zener voltage, Zener voltage range): MMSZ5228B-7-F, 3.9 V, 3.71 to 4.10 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 3.9 V
Power loss 500 mW
Enclosure SOD-123
Number of diodes 1
Assembly SMD
On-State Voltage 0.9 V
Forward Current 1 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 150 °C
Length 2.85 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes