DMG1012UW-7 | Diodes

Diodes N channel MOSFET, 20 V, 1 A, SOT-323, DMG1012UW-7

Order No.: 33S2073
EAN: 4099879034281
MPN:
DMG1012UW-7
DMG1012UW-7 Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1380 €

MOSFET, DMG1012UW-7, Diodes

N-channel enhancement mode MOSFET

Features

  • Low on-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Low Input/Output Leakage
Technical specifications
Filter Property Value
Version N channel
max. Voltage 20 V
Max. current 1 A
drain-source on resistance RDS (on) max @VGS=10V 450 mΩ
Enclosure SOT-323
Gate Charge Qg @10V (nC) 7.4x10<sup>-10</sup> C
Power loss 290 mW
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes