DMG1012T-7 | Diodes
Diodes N channel MOSFET, 20 V, 630 mA, SOT-523, DMG1012T-7
Order No.: 33S2072
EAN: 4099879034274
MPN:
DMG1012T-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, DMG1012T-7, Diodes
N-channel enhancement mode MOSFET
Features
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low Input/Output Leakage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 20 V | |
| Max. current | 630 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 400 mΩ | |
| Enclosure | SOT-523 | |
| Gate Charge Qg @10V (nC) | 7.4x10<sup>-10</sup> C | |
| Power loss | 280 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |