MMBTA92-7-F | Diodes

Bipolar junction transistor, PNP, -500 mA, -300 V, SMD, SOT-23, MMBTA92-7-F

Order No.: 33S1080
EAN: 4099879031310
MPN:
MMBTA92-7-F
Series: MMBTA
MMBTA92-7-F Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1380 €

PNP transistor, MMBTA92-7-F, DIODES

PNP small signal transistor in SOT23 case.

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version PNP
Saturation voltage -500 mV
Collector current -500 mA
max.voltage between collector and emitter Vceo -300 V
max.voltage between collector and base Vcbo -300 V
Power dissipation 0.3 W
Transit frequency fTmin 50 MHz
Min DC gain 25 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes