MMBTA06-7-F | Diodes
Bipolar junction transistor, NPN, 500 mA, 80 V, SMD, SOT-23, MMBTA06-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 1 Week
NPN transistor, MMBTA06-7-F, DIODES
NPN medium power transistor in SOT23 package.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 250 mV | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 0.3 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 100 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |