FMMT619TA | Diodes
Bipolar junction transistor, NPN, 2 A, 50 V, SMD, SOT-23, FMMT619TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1392 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1392 €
25 pcs.
0.1345 €
100 pcs.
0.1309 €
250 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, FMMT619TA, DIODES
NPN silicon low saturation transistor in SOT23 case.
Features
- Halogen and antimony free
- RoHS Compliant
Applications
- DC-DC / DC-AC converters
- Regulators
- LED drivers
- Motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 220 mV | |
| Collector current | 2 A | |
| max.voltage between collector and emitter Vceo | 50 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 0.625 W | |
| Transit frequency fTmin | 165 MHz | |
| Min DC gain | 100 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |