FMMT458TA | Diodes
Bipolar junction transistor, NPN, 225 mA, 400 V, SMD, SOT-23, FMMT458TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 1 Week
NPN transistor, FMMT458TA, DIODES
NPN high-voltage transistor in SOT23 package.
Features
- Halogen and antimony free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 225 mA | |
| max.voltage between collector and emitter Vceo | 400 V | |
| max.voltage between collector and base Vcbo | 400 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |