FMMT491TA | Diodes

Bipolar junction transistor, NPN, 1 A, 60 V, SMD, SOT-23, FMMT491TA

Order No.: 24S2804
EAN: 4099879029348
MPN:
FMMT491TA
Series: FMMT
FMMT491TA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3808 €

NPN transistor, FMMT491TA, DIODES

Medium power planar NPN bipolar transistor applications.

Features

  • Halogen and antimony free
  • Qualified to AEC-Q101 standards for high reliability

Applications

  • Power switches
  • Motor control
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version NPN
Saturation voltage 245 mV
Collector current 1 A
max.voltage between collector and emitter Vceo 60 V
max.voltage between collector and base Vcbo 80 V
Power dissipation 0.5 W
Transit frequency fTmin 150 MHz
Min DC gain 100 mA
Max DC amplification 300 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes