AM8917MZTL | Dino Lite
Digital microscope kit, 140x, polarizer, EDOF, EDR, DPQ, 8 megapixel, for Windows 10/11, Dino Lite, AM8917MZTL
Order No.: 10L955
EAN: 4711203830627
MPN:
AM8917MZTL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,736.21 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital microscope, AM8917MZTL, Dino Lite
The 8-megapixel AM8917MZTL long working distance digital microscope. With a polarizer, advanced features like EDOF, DPQ, eFLC, AMR, and EDR, and unparalleled color science and image resolution, this microscope is the ultimate tool in versatility and image quality.
Features
- High Quality Optics
- Long Working Distance (LWD) Optics
- Enhanced Flexible LED Control
- Adjustable Polarizer
- Depth Acquisition (DPQ)
- Extended Depth of Field (EDOF)
- Extended Dynamic Range (EDR)
- Auto and Manual Refocus
- Automatic Magnification Readout (AMR)
- Robust Metal Housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | polarizer, EDOF, EDR, DPQ | |
| Suitable for | Windows 10/11 | |
| Magnification | 140 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |