AM8917MZT4 | Dino Lite
Digital microscope kit, 470x, polarizer, AMR, EDOF, EDR, DPQ, eFLC, 8 megapixel, for Windows/MAC, Dino Lite, AM8917MZT4
Order No.: 10L954
EAN: 4711203830719
MPN:
AM8917MZT4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,783.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital microscope, AM8917MZT4, Dino Lite
The AM8917MZT4 offers 8-megapixels of clarity at 400x ~ 470x and incorporates features like DPQ, refocus mode, AMR, eFLC, and even a polarizer for assisting professionals in high magnification tasks.
Features
- High Quality Optics
- Adjustable Polarizer
- Adjustable Polarizer
- Enhanced Flexible LED Control
- Depth Acquisition (DPQ)
- Extended Depth of Field (EDOF)
- Extended Dynamic Range (EDR)
- Auto and Manual Refocus
- Automatic Magnification Readout (AMR)
- Robust Metal Housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | polarizer, AMR, EDOF, EDR, DPQ, eFLC | |
| Suitable for | Windows/MAC | |
| Magnification | 470 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |