AM8917MZT | Dino Lite

Digital microscope kit, 220x, polarizer, AMR, EDR/EDOF, 8 megapixel, for Windows 10/11, Dino Lite, AM8917MZT

Order No.: 10L953
EAN: 4711203830610
MPN:
AM8917MZT
AM8917MZT Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,593.41 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,593.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,593.41 €

Digital microscope, AM8917MZT, Dino Lite

The 8-megapixel AM8917MZT is a high-resolution digital microscope capable of revealing the minute details of the target. The microscope also delivers outstanding color fidelity, enhancing the imaging experience with detailed and natural-looking results. Ready to perform a wide range of tasks, AM8917MZT offers a polarizer as well as DPQ, EDOF, EDR, AMR, and eFLC.

Features

  • High Quality Optics
  • Enhanced Flexible LED Control
  • ​Adjustable Polarizer
  • ​Depth Acquisition (DPQ)
  • ​Extended Depth of Field (EDOF)
  • ​Extended Dynamic Range (EDR)
  • ​Auto and Manual Refocus
  • ​Automatic Magnification Readout (AMR)
  • ​Robust Metal Housing
Technical specifications
Filter Property Value
Product type digital microscope kit
Version polarizer, AMR, EDR/EDOF
Suitable for Windows 10/11
Magnification 220
illuminated Yes
Resolution 8 megapixel
Interfaces USB 2.0
Logistics
Property Value
Country of origin TW
Customs tariff number 90118000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes