AM8917MT8A | Dino Lite
Digital microscope kit, 900x, AMR, EDOF, EDR, DPQ, eFLC, 8 megapixel, for Windows/MAC, Dino Lite, AM8917MT8A
Order No.: 10L952
EAN: 4711203830979
MPN:
AM8917MT8A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,736.21 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital microscope, AM8917MT8A, Dino Lite
Equipped with coaxial light, EDOF, and many other sophisticated features, AM8917MT8A is an 800x microscope ideal for viewing reflective surfaces and delivering all-in-focus images. The AM8917MT8A includes DPQ, EDR, AMR, and Auto and Manual Refocus.
Features
- High Quality Optics
- Coaxial-Brightfield Illumination
- Enhanced Flexible LED Control (eFLC, with coaxial light)
- Depth Acquisition (DPQ)
- Extended Depth of Field (EDOF)
- Extended Dynamic Range (EDR)
- Auto and Manual Refocus
- Automatic Magnification Readout (AMR)
- Robust Metal Housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | AMR, EDOF, EDR, DPQ, eFLC | |
| Suitable for | Windows/MAC | |
| Magnification | 900 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |